387-024-542-102

Heilind Number:EDA387-024-542-102
Manufacturer:EDAC
Manufacturer Number:387-024-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 24-position setup with a single row configuration, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both durability and safety. The contact material, made of Copper Alloy, ensures efficient power transfer with an amperage rating of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise and stable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB assembly with this reliable and high-performance Card Edge Connector.