387-024-542-103

Heilind Number:EDA387-024-542-103
Manufacturer:EDAC
Manufacturer Number:387-024-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-103

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector in classic black. Designed for efficient power transmission, it boasts a 3A amperage rating, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting usage. With a single row design and 24 positions, it offers ample room for seamless integration. The copper alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for easy installation. Its straight mount orientation ensures a secure fit, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the connectors, PCB connectors, and board-to-board PCB connectors categories. Elevate your connectivity solutions with this essential component.