387-024-542-108

Heilind Number:EDA387-024-542-108
Manufacturer:EDAC
Manufacturer Number:387-024-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. This sleek black connector boasts a single row layout with 24 positions, ensuring efficient power and data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your boards. The straight mount orientation simplifies installation, while its 3A amperage rating caters to your power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Explore our range of connectors for even more options to suit your requirements.