387-024-542-203

Heilind Number:EDA387-024-542-203
Manufacturer:EDAC
Manufacturer Number:387-024-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-203

Detailed Description

Enhance connectivity with our reliable Card Edge Connector, designed for seamless integration in PCB applications. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector offers optimal performance. Its .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, accommodating 24 positions in total. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for industrial or commercial use, this connector guarantees secure and efficient data transmission.