387-024-542-207

Heilind Number:EDA387-024-542-207
Manufacturer:EDAC
Manufacturer Number:387-024-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage rating, ideal for powering your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows of copper alloy contacts, offering a total of 24 positions at a pitch of .156 inches, it enables seamless signal transmission. The straight mount orientation and row spacing of .2 inches make for easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Upgrade your system with this essential component, perfect for a variety of applications in the electronics industry.