387-024-542-268

Heilind Number:EDA387-024-542-268
Manufacturer:EDAC
Manufacturer Number:387-024-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-268

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it provides efficient power transfer for your devices. The two-row design with 24 positions allows for versatile connections, while the copper alloy contacts guarantee optimal signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, offering convenience and space-saving benefits. Upgrade your PCB assembly with this high-quality connector, perfect for board-to-board connections in your electronic projects.