387-024-542-608

Heilind Number:EDA387-024-542-608
Manufacturer:EDAC
Manufacturer Number:387-024-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers a secure housing for optimal performance. The copper alloy contact material ensures efficient power transfer, with a 3A amperage capacity meeting your power needs. Featuring 24 positions in a single row configuration, with a .156-inch pitch and .2-inch row spacing, it guarantees precise and stable connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for diverse environments. Trust in its straight mount orientation for easy installation, and elevate your connectivity with this essential component.