387-024-542-807

Heilind Number:EDA387-024-542-807
Manufacturer:EDAC
Manufacturer Number:387-024-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 24 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Perfect for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Elevate your PCB assembly with this high-quality connector.