387-024-542-808

Heilind Number:EDA387-024-542-808
Manufacturer:EDAC
Manufacturer Number:387-024-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-808

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliability in every application. With two rows and 24 positions, this connector offers ample connectivity options, while its .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Whether for professional or personal use, this connector guarantees secure and seamless board-to-board connections.