387-024-542-812

Heilind Number:EDA387-024-542-812
Manufacturer:EDAC
Manufacturer Number:387-024-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a current rating of 3 A and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing. With two rows for seamless integration, its Copper Alloy contacts ensure reliable transmission. Featuring a .156-inch pitch and .2-inch row spacing, it offers precision in connectivity with 24 positions available. This straight mount orientation connector is ready to tackle any project, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component from our wide range of PCB connectors.