387-024-542-868

Heilind Number:EDA387-024-542-868
Manufacturer:EDAC
Manufacturer Number:387-024-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-868

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for secure PCB-to-board connections, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a high amperage rating of 3 A, it can handle power-intensive applications with ease. The two rows of contacts, made of Copper Alloy, provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit design. Offering 24 positions for versatile connectivity options, this connector is perfect for various projects. Its straight mount orientation ensures a stable and space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse industrial settings. Trust in this connector to deliver seamless and dependable connections for your PCB setups.