387-024-542-878

Heilind Number:EDA387-024-542-878
Manufacturer:EDAC
Manufacturer Number:387-024-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-542-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of 24 positions each, this connector offers ample opportunity for secure connections. The copper alloy contacts guarantee reliable transmission, while the 0.156-inch pitch and 0.2-inch row spacing optimize efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Whether for industrial or commercial use, this connector excels in delivering stable power with a 3A rating. Its straight mount orientation further simplifies installation, making it a valuable asset in your electronic setup. Elevate your connectivity with this essential component.