387-024-544-102

Heilind Number:EDA387-024-544-102
Manufacturer:EDAC
Manufacturer Number:387-024-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-544-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek and durable Card Edge Connector. Designed for seamless integration, it features a single row with 24 positions, perfect for efficient PCB connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal performance. Its straight mount orientation and compact design make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.