387-024-544-168

Heilind Number:EDA387-024-544-168
Manufacturer:EDAC
Manufacturer Number:387-024-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-544-168

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a stylish black finish. Engineered for optimal performance, it boasts a current rating of 3 A and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row design and copper alloy contact material, it ensures reliable and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, making it perfect for various applications. Designed for straight mount orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity game with this essential component.