387-024-555-203

Heilind Number:EDA387-024-555-203
Manufacturer:EDAC
Manufacturer Number:387-024-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-555-203

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for optimal performance in various electronic applications. Boasting a sleek black hue, it seamlessly blends in with any PCB setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 24 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.