387-024-555-208

Heilind Number:EDA387-024-555-208
Manufacturer:EDAC
Manufacturer Number:387-024-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-555-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. The two rows of 24 positions offer ample space for secure connections, while the Copper Alloy contact material ensures optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it facilitates precise mating. Its straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry.