387-024-555-258

Heilind Number:EDA387-024-555-258
Manufacturer:EDAC
Manufacturer Number:387-024-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-555-258

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, ensuring reliability in all applications. With a 3A amperage capacity, it provides efficient power transfer, while the 24 positions and 2 rows offer ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB, with a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Whether you're a hobbyist or a professional, this essential component belongs in your toolkit. Elevate your connectivity game with this high-quality Card Edge Connector.