387-024-555-268

Heilind Number:EDA387-024-555-268
Manufacturer:EDAC
Manufacturer Number:387-024-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-555-268

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration on PCBs, this connector features a dual-row layout with 24 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Whether you're a tech enthusiast or a professional, this connector is a must-have in your inventory. Elevate your connectivity game with this essential component.