387-024-555-803

Heilind Number:EDA387-024-555-803
Manufacturer:EDAC
Manufacturer Number:387-024-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power transmission at a rated amperage of 3A. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, perfect for various electronic applications. Offering 24 positions, it allows for seamless integration and flexibility in your PCB designs. Designed for straight mount orientation, it ensures easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly.