387-024-555-804

Heilind Number:EDA387-024-555-804
Manufacturer:EDAC
Manufacturer Number:387-024-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safe and reliable operation in various environments. With two rows of high-quality Copper Alloy contacts, it offers a secure and stable connection for your electronic components. The .156-inch pitch and .2-inch row spacing, along with 24 positions, provide ample room for seamless integration. Whether you require straight or right-angle mounting, this connector is versatile enough to meet your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in both extreme cold and heat. Trust in our Card Edge Connector to streamline your PCB assemblies and optimize your systems for peak efficiency.