387-024-555-807

Heilind Number:EDA387-024-555-807
Manufacturer:EDAC
Manufacturer Number:387-024-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-555-807

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted from a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees robustness and safety in operation. With two rows of 24 copper alloy contact positions, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.