387-024-555-812

Heilind Number:EDA387-024-555-812
Manufacturer:EDAC
Manufacturer Number:387-024-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-555-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for reliable performance in a variety of applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only looks sleek but also ensures safety and longevity. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it allows for secure and efficient data transfer. With a total of 24 positions, this connector offers ample connectivity options. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for use in different environments. Upgrade your setup with this essential component that guarantees seamless board-to-board connections.