387-024-556-201

Heilind Number:EDA387-024-556-201
Manufacturer:EDAC
Manufacturer Number:387-024-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-556-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3A, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 24 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.