387-024-556-203

Heilind Number:EDA387-024-556-203
Manufacturer:EDAC
Manufacturer Number:387-024-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-556-203

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. The connector boasts a 3 A amperage rating, ensuring reliable power transmission. With two rows and 24 positions, it offers ample connectivity options for your PCBs. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing secure and stable connections. Its .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for versatile applications in industries such as electronics, telecommunications, and more. Upgrade your connectivity solutions with this high-quality Card Edge Connector.