387-024-556-207

Heilind Number:EDA387-024-556-207
Manufacturer:EDAC
Manufacturer Number:387-024-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-556-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in sophisticated black. Designed for optimal performance, it boasts a high amperage rating of 3A, making it perfect for demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity. With two rows and 24 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this essential component.