387-024-556-212

Heilind Number:EDA387-024-556-212
Manufacturer:EDAC
Manufacturer Number:387-024-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-556-212

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing. With two rows and 24 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setup.