387-024-556-258

Heilind Number:EDA387-024-556-258
Manufacturer:EDAC
Manufacturer Number:387-024-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-556-258

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient power transfer, while its dual-row design with 24 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, facilitating easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-demand applications. Its straight mount orientation further streamlines the connection process, making it a must-have component for your electronic projects.