387-024-556-268

Heilind Number:EDA387-024-556-268
Manufacturer:EDAC
Manufacturer Number:387-024-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-556-268

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a double-row layout with 24 positions, ensuring secure and efficient PCB connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with high-quality Copper Alloy contacts, it maintains reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your device with this essential component, perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.