387-024-556-803

Heilind Number:EDA387-024-556-803
Manufacturer:EDAC
Manufacturer Number:387-024-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-556-803

Detailed Description

Enhance connectivity with this Card Edge Connector, essential for seamless board-to-board PCB integration. Its durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, ensures reliable performance in various environments. Featuring two rows of 24 copper alloy contacts, each rated for 3A, it guarantees efficient power and signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse electronic applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB project.