387-024-556-812

Heilind Number:EDA387-024-556-812
Manufacturer:EDAC
Manufacturer Number:387-024-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-556-812

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector featuring a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing material offers reliable performance. With a high amperage rating of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in provide secure connections. Offering 24 positions, this connector is ideal for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in different environments, guaranteeing optimal functionality. Elevate your connectivity solutions with this essential component.