387-024-556-868

Heilind Number:EDA387-024-556-868
Manufacturer:EDAC
Manufacturer Number:387-024-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-556-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage rating, making it perfect for various electronic applications. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 24 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial use, this connector is a must-have for any electronics setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's built to withstand even the harshest environments. Upgrade your PCB connections with this essential component.