387-024-558-104

Heilind Number:EDA387-024-558-104
Manufacturer:EDAC
Manufacturer Number:387-024-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision, this essential component ensures seamless power transmission with an amperage of 3A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. Featuring a single row design with 24 positions, each contact is meticulously crafted from Copper Alloy, offering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation allows for easy installation on your board. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this high-quality component.