387-024-558-108

Heilind Number:EDA387-024-558-108
Manufacturer:EDAC
Manufacturer Number:387-024-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-108

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector is built to last with a housing material of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With a pitch of .156 inches and 24 positions, it ensures secure and efficient connections. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Perfect for various applications, this connector is a must-have for your connectivity needs. Upgrade today and experience seamless PCB connections like never before.