387-024-558-112

Heilind Number:EDA387-024-558-112
Manufacturer:EDAC
Manufacturer Number:387-024-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-112

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row configuration with 24 positions, crafted from durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. The contact material, made of robust Copper Alloy, ensures seamless conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration on your PCB. Its right-angle mount orientation adds versatility to your design, while its 3A amperage rating guarantees efficient power transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a dependable choice for your connectivity needs. Elevate your PCB design with this high-quality component, a must-have in any engineer's toolkit.