387-024-558-158

Heilind Number:EDA387-024-558-158
Manufacturer:EDAC
Manufacturer Number:387-024-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-158

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for high performance, it features 24 positions and a single row configuration, ensuring seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a copper alloy contact material, it offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Its right-angle mount orientation allows for space-saving installation, and it operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Ideal for various industrial and consumer electronic devices, this connector is a versatile and essential component for your projects.