387-024-558-201

Heilind Number:EDA387-024-558-201
Manufacturer:EDAC
Manufacturer Number:387-024-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless integration on your circuit board. Boasting 24 positions, this connector accommodates multiple connections with ease. Its right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your system with this essential component for efficient and secure board-to-board connections.