387-024-558-203

Heilind Number:EDA387-024-558-203
Manufacturer:EDAC
Manufacturer Number:387-024-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made of high-quality Copper Alloy, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 24 positions offer ample room for secure attachment. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your device's connectivity with this essential component.