387-024-558-204

Heilind Number:EDA387-024-558-204
Manufacturer:EDAC
Manufacturer Number:387-024-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for superior durability. With two rows of copper alloy contacts, it offers reliable power transmission and signal conductivity. The .156-inch pitch and .2-inch row spacing ensure seamless integration onto your board, with 24 positions available for versatile connectivity options. Its right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for applications requiring high-quality board-to-board connections, this connector is a must-have for any electronics project. Elevate your design with the ultimate in connectivity technology.