387-024-558-258

Heilind Number:EDA387-024-558-258
Manufacturer:EDAC
Manufacturer Number:387-024-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in a range of operating environments. With two rows of copper alloy contacts, it offers a total of 24 positions for seamless board-to-board connections. The right-angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches accommodate precise PCB layouts. Rated for an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Trust in its quality and efficiency for your connectivity needs.