387-024-558-603

Heilind Number:EDA387-024-558-603
Manufacturer:EDAC
Manufacturer Number:387-024-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-603

Detailed Description

Easily connect your PCB components with this Card Edge Connector in sleek black. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Featuring a single row design with Copper Alloy contacts, it offers 24 positions with a .156-inch pitch and .2-inch row spacing for seamless connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse setups. Upgrade your PCB connections with this high-quality connector.