387-024-558-604

Heilind Number:EDA387-024-558-604
Manufacturer:EDAC
Manufacturer Number:387-024-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-604

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance under a wide temperature range from -40 to 105°C. Featuring a single row layout with 24 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Its right-angle mount orientation and row spacing of .2 inches offer versatility in installation. Trust in this connector for optimal functionality in your electronic setups.