387-024-558-658

Heilind Number:EDA387-024-558-658
Manufacturer:EDAC
Manufacturer Number:387-024-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision, this essential component features a sleek black design, ensuring seamless integration into your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance even in demanding environments. Its single row configuration, with 24 positions and a pitch of .156 inches, offers efficient signal transmission. Designed for convenience, it boasts a right-angle mount orientation, perfect for space-saving installations. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.