387-024-558-668

Heilind Number:EDA387-024-558-668
Manufacturer:EDAC
Manufacturer Number:387-024-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-668

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficient power transfer, it boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row configuration and a total of 24 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation further enhances versatility, fitting seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable choice for your projects. Explore our wide range of connectors for all your PCB needs.