387-024-558-802

Heilind Number:EDA387-024-558-802
Manufacturer:EDAC
Manufacturer Number:387-024-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-802

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and 24 positions, it ensures seamless integration and reliable contact. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this high-quality connector for enhanced functionality and connectivity.