387-024-558-803

Heilind Number:EDA387-024-558-803
Manufacturer:EDAC
Manufacturer Number:387-024-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for high performance, it boasts a 3A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, it offers reliable power and signal transmission across 24 positions, all set at a .156-inch pitch. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your setup, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for professional or DIY projects, this connector is a must-have for any tech enthusiast.