387-024-558-804

Heilind Number:EDA387-024-558-804
Manufacturer:EDAC
Manufacturer Number:387-024-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures efficient power transmission. Its two rows and 24 positions allow for seamless integration on your PCB, while the right-angle mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its 3A amperage and .156-inch pitch to meet your connectivity needs with precision. Explore more in our extensive range of PCB connectors for seamless board-to-board integration.