387-024-558-808

Heilind Number:EDA387-024-558-808
Manufacturer:EDAC
Manufacturer Number:387-024-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-808

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a 3 A amperage rating and copper alloy contact material, it guarantees seamless power transmission. Boasting two rows and 24 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation accommodates various PCB layouts. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.