387-024-558-812

Heilind Number:EDA387-024-558-812
Manufacturer:EDAC
Manufacturer Number:387-024-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a must-have for seamless board-to-board connections. Designed for optimal functionality, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable signal transmission. With a double-row configuration and 24 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential component for efficient and secure connections.