387-024-558-868

Heilind Number:EDA387-024-558-868
Manufacturer:EDAC
Manufacturer Number:387-024-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-558-868

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration on your PCB. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and aesthetics. Featuring two rows of high-quality Copper Alloy contacts, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, offering ample connectivity options. Its right-angle mount orientation allows for easy installation in tight spaces. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.