387-024-559-102

Heilind Number:EDA387-024-559-102
Manufacturer:EDAC
Manufacturer Number:387-024-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-559-102

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration onto PCBs, it ensures efficient data transfer with its 24 positions and 1-row configuration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The sleek black finish and right-angle mount orientation not only optimize space utilization but also enhance the overall aesthetics of your setup. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure mating for seamless signal transmission. Elevate your PCB connectivity with this essential component, a must-have in any electronic assembly project.